- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SS34
SS34
Taiwan Semiconductor
Diode Schottky 40V 3A 2-Pin SMC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Schottky 40V 3A 2-Pin SMC
Search Keywords: SS34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:SS34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
850 -
Family:SS34
-
Maximum Continuous Forward Current:3 A
-
Mounting:Surface Mount
-
Configuration:Single
-
Operating Temperature:-55 to 125 °C
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
832
Ships today, if you order in
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$1.850
25
$1.780
100
$0.874
250
$0.576
500
$0.265
1,000
$0.204
6,000
$0.140
9,000 +
$0.120
Click for Quote
Log in
to unlock special pricing