- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S1ML
S1ML
Taiwan Semiconductor
Diode Switching 1KV 1.5A Automotive 2-Pin Sub SMA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 1KV 1.5A Automotive 2-Pin Sub SMA
Search Keywords: S1ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:S1ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Operating Temperature:-55 to 175 °C
-
Family:S1ML
-
Maximum Continuous Forward Current:1.5 A
-
Mounting:Surface Mount
-
Configuration:Single
-
Dimension:2.9(Max) x 1.9(Max) x 1.33(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$0.5570
100
$0.4400
250
$0.3000
500
$0.2485
1,000
$0.1410
2,500
$0.0469
5,000 +
$0.0424
Click for Quote
Log in
to unlock special pricing