- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S1D
Diode Switching 200V 1A Automotive 2-Pin SMA
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 200V 1A Automotive 2-Pin SMA
Search Keywords: S1D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:S1D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Maximum Continuous Forward Current:1 A
-
Mounting:Surface Mount
-
Family:S1D
-
Configuration:Single
-
Operating Temperature:-55 to 175 °C
-
Dimension:4.6(Max) x 2.83(Max) x 2.3(Max) mm
Product Guides
+
Frequently Asked Questions
Is S1D RoHS compliant?
Yes, S1D is RoHS compliant.
What is the lead time for S1D?
The standard lead time for S1D is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,640
Can Ship immediately
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$0.5780
25
$0.4960
100
$0.3680
250
$0.2790
500
$0.2177
1,000
$0.1372
2,500
$0.0673
5,000 +
$0.0337
Click for Quote
Log in
to unlock special pricing