- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- RSFGL
RSFGL
Taiwan Semiconductor
Diode Switching 400V 0.5A 2-Pin Sub SMA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 400V 0.5A 2-Pin Sub SMA
Search Keywords: RSFGL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:RSFGL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10000 -
Configuration:Single
-
Operating Temperature:-55 to 150 °C
-
Maximum Continuous Forward Current:0.5 A
-
Family:RSFGL
-
Dimension:2.9(Max) x 1.9(Max) x 1.33(Max) mm
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$0.8870
25
$0.7890
100
$0.4340
250
$0.3010
500
$0.2670
1,000
$0.1368
2,500
$0.0525
5,000 +
$0.0505
Click for Quote
Log in
to unlock special pricing