- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- RS1M
RS1M
Taiwan Semiconductor
Diode Switching 1KV 1A 2-Pin SMA T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Switching 1KV 1A 2-Pin SMA T/R
Search Keywords: RS1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:RS1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
1800 -
Mounting:Surface Mount
-
Family:RS1M
-
Configuration:Single
-
Operating Temperature:-55 to 150 °C
-
Dimension:4.6(Max) x 2.83(Max) x 2.3(Max) mm
-
Maximum Continuous Forward Current:1 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Ships today, if you order in
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.4100
25
$1.3400
100
$0.7280
250
$0.5070
500
$0.2580
1,000
$0.1763
2,500
$0.0770
5,000 +
$0.0630
Click for Quote
Log in
to unlock special pricing