- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MUR160
Taiwan Semiconductor
MUR160
Diode Switching 600V 1A 2-Pin DO-15
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:MUR160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Maximum Continuous Forward Current:1@Ta=80C A
-
Configuration:Single
-
Operating Temperature:-65 to 175 °C
-
Mounting:Through Hole
-
Family:MUR160
-
Dimension:7.6(Max) x 3.6(Max) mm