- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- HER108
HER108
Taiwan Semiconductor
Diode Switching 1KV 1A 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Diode Switching 1KV 1A 2-Pin DO-41
Search Keywords: HER108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:HER108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimension:5.2(Max) x 2.7(Max) mm
-
Mounting:Through Hole
-
Configuration:Single
-
Family:HER108
-
Operating Temperature:-65 to 150 °C
-
Maximum Continuous Forward Current:1@Ta=55C A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,981
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.9390
100
$0.5930
250
$0.4190
500
$0.3350
1,000
$0.1794
2,500
$0.0580
5,000
$0.0520
10,000 +
$0.0440
Click for Quote
Log in
to unlock special pricing