- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- HER107
HER107
Taiwan Semiconductor
Diode Switching 800V 1A 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Diode Switching 800V 1A 2-Pin DO-41
Search Keywords: HER107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:HER107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimension:5.2(Max) x 2.7(Max) mm
-
Configuration:Single
-
Mounting:Through Hole
-
Maximum Continuous Forward Current:1@Ta=55C A
-
Family:HER107
-
Operating Temperature:-65 to 150 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.5160
25
$0.4420
100
$0.2417
500
$0.1499
1,000
$0.0792
2,500
$0.0550
5,000
$0.0500
10,000 +
$0.0406
Click for Quote
Log in
to unlock special pricing