- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- HER102
HER102
Taiwan Semiconductor
Diode Switching 100V 1A 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Diode Switching 100V 1A 2-Pin DO-41
Search Keywords: HER102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:HER102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Operating Temperature:-65 to 150 °C
-
Dimension:5.2(Max) x 2.7(Max) mm
-
Configuration:Single
-
Mounting:Through Hole
-
Family:HER102
-
Maximum Continuous Forward Current:1@Ta=55C A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
13,822
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.8080
100
$0.4920
250
$0.3080
500
$0.2690
1,000
$0.1417
2,500
$0.0505
5,000
$0.0475
10,000 +
$0.0394
Click for Quote
Log in
to unlock special pricing