- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBU802
GBU802
Taiwan Semiconductor
Diode Rectifier Bridge Single 100V 8A 4-Pin Case GBU
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Rectifier Bridge Single 100V 8A 4-Pin Case GBU
Search Keywords: GBU802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:GBU802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Supplier Standard Pack:
1000 -
Operating Temperature:-55 to 150 °C
-
Bridge Type:Single Phase
-
Dimension:22.3(Max) x 3.56(Max) x 18.8(Max) mm
-
Configuration:Single
-
Family:GBU802
-
Mounting:Through Hole
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
998
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$4.01
250
$1.17
500
$0.98
1,000
$0.89
5,000 +
$0.60
Click for Quote
Log in
to unlock special pricing