Image is representational - see manufacturer specifications

Taiwan Semiconductor

GBPC4001

Diode Rectifier Bridge Single 100V 40A 4-Pin Case GBPC50

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 100V 40A 4-Pin Case GBPC50
Search Keywords: GBPC4001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiwan Semiconductor
Part No: GBPC4001
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Bridge Type: Single Phase
Family: GBPC4001
Configuration: Single
Operating Temperature: -50 to 150 °C
Mounting: Screw
Dimension: 29(Max) x 29(Max) x 7.87(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GBPC4001 RoHS compliant?
Yes, GBPC4001 is RoHS compliant.
What is the lead time for GBPC4001?
The standard lead time for GBPC4001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Ships today, if you order in
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.84
25
$5.80
100
$2.74
250
$2.44
500
$2.14
1,000
$1.76
2,500 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!