- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBPC2506W
Taiwan Semiconductor
GBPC2506W
Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:GBPC2506W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:29(Max) x 29(Max) x 11.23(Max) mm
-
Operating Temperature:-55 to 150 °C
-
Bridge Type:Single Phase
-
Configuration:Single
-
Packaging:N/A
-
Mounting:Through Hole
-
Family:GBPC2506W