Image is representational - see manufacturer specifications

Taiwan Semiconductor

GBPC2504W

Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC-W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC-W
Search Keywords: GBPC2504W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiwan Semiconductor
Part No: GBPC2504W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: GBPC2504W
Mounting: Through Hole
Configuration: Single
Bridge Type: Single Phase
Operating Temperature: -55 to 150 °C
Dimension: 29(Max) x 29(Max) x 11.23(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GBPC2504W RoHS compliant?
Yes, GBPC2504W is RoHS compliant.
What is the lead time for GBPC2504W?
The standard lead time for GBPC2504W is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,669
Can Ship immediately
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.61
2
$11.08
10
$6.71
20
$4.92
100
$2.30
200 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!