- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBPC2504
GBPC2504
Taiwan Semiconductor
Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC
Search Keywords: GBPC2504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:GBPC2504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Operating Temperature:-55 to 150 °C
-
Mounting:Screw
-
Bridge Type:Single Phase
-
Packaging:N/A
-
Family:GBPC2504
-
Configuration:Single
-
Dimension:29(Max) x 29(Max) x 11.23(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$8.36
10
$5.68
50
$2.81
100
$1.42
500
$1.31
1,000 +
$1.25
Click for Quote
Log in
to unlock special pricing