Image is representational - see manufacturer specifications

Taiwan Semiconductor

GBPC2502W

Diode Rectifier Bridge Single 200V 25A 4-Pin Case GBPC-W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 200V 25A 4-Pin Case GBPC-W
Search Keywords: GBPC2502W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiwan Semiconductor
Part No: GBPC2502W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 29(Max) x 29(Max) x 11.23(Max) mm
Family: GBPC2502W
Mounting: Through Hole
Operating Temperature: -55 to 150 °C
Bridge Type: Single Phase
Configuration: Single
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GBPC2502W RoHS compliant?
Yes, GBPC2502W is RoHS compliant.
What is the lead time for GBPC2502W?
The standard lead time for GBPC2502W is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.44
25
$4.26
100
$2.01
250
$1.79
500
$1.57
1,000
$1.30
2,500 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!