- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- ES1J
Taiwan Semiconductor
ES1J
Diode Switching 600V 1A Automotive 2-Pin SMA
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taiwan Semiconductor |
| Part No: | ES1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1800 |
| Maximum Continuous Forward Current: | 1 A |
| Family: | ES1J |
| Configuration: | Single |
| Mounting: | Surface Mount |
| Operating Temperature: | -55 to 150 °C |
| Dimension: | 4.6(Max) x 2.83(Max) x 2.3(Max) mm |