- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- ES1GL
ES1GL
Taiwan Semiconductor
Diode Switching 400V 1A 2-Pin Sub SMA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 400V 1A 2-Pin Sub SMA
Search Keywords: ES1GL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:ES1GL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Configuration:Single
-
Maximum Continuous Forward Current:1 A
-
Family:ES1GL
-
Dimension:2.9(Max) x 1.9(Max) x 1.33(Max) mm
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.1500
100
$0.7710
250
$0.5340
500
$0.3190
1,000
$0.1243
2,500
$0.0939
5,000 +
$0.0820
Click for Quote
Log in
to unlock special pricing