- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- ES1G
ES1G
Taiwan Semiconductor
Diode Switching 400V 1A Automotive 2-Pin SMA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 400V 1A Automotive 2-Pin SMA
Search Keywords: ES1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:ES1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Maximum Continuous Forward Current:1 A
-
Mounting:Surface Mount
-
Configuration:Single
-
Family:ES1G
-
Dimension:4.6(Max) x 2.83(Max) x 2.3(Max) mm
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.0700
10
$0.6190
50
$0.3960
100
$0.3460
500
$0.2117
1,000 +
$0.1410
Click for Quote
Log in
to unlock special pricing