- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- BZW06-273B
BZW06-273B
Taiwan Semiconductor
Diode TVS Single Bi-Dir 273V 600W 2-Pin DO-15
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode TVS Single Bi-Dir 273V 600W 2-Pin DO-15
Search Keywords: BZW06273B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:BZW06-273B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3500 -
Maximum Clamping Voltage:564 V
-
Family:BZW06-273B
-
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:7.1 A
-
Dimension:7.6(Max) x 3.6(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,571
Ships today, if you order in
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.762
3,500
$0.233
14,000 +
$0.187
Click for Quote
Log in
to unlock special pricing