- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- ARS50D
ARS50D
Taiwan Semiconductor
Diode Switching 200V 50A 2-Pin ARS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Diode Switching 200V 50A 2-Pin ARS
Search Keywords: ARS50D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:ARS50D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature:-50 to 175 °C
-
Maximum Continuous Forward Current:50 A
-
Configuration:Single
-
Mounting:N/A
-
Dimension:4.7(Max) x 8.9(Max) mm
-
Family:ARS50D
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,301
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.8020
5,000
$0.2442
10,000 +
$0.2080
Click for Quote
Log in
to unlock special pricing