- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5819
Taiwan Semiconductor
1N5819
Diode Schottky 40V 1A 2-Pin DO-41
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:1N5819
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier's Standard Package:
5000 -
Maximum Continuous Forward Current:1 A
-
Dimension:5.2(Max) x 2.7(Max) mm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Family:1N5819
-
Configuration:Single