- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5817
Taiwan Semiconductor
1N5817
Diode Schottky 20V 1A 2-Pin DO-41
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Schottky 20V 1A 2-Pin DO-41
Search Keywords: 1N5817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:1N5817
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimension:5.2(Max) x 2.7(Max) mm
-
Configuration:Single
-
Mounting:Through Hole
-
Family:1N5817
-
Operating Temperature:-65 to 125 °C
-
Maximum Continuous Forward Current:1 A
Product Guides
+
Frequently Asked Questions
Is 1N5817 RoHS compliant?
Yes, 1N5817 is RoHS compliant.
What is the lead time for 1N5817?
The standard lead time for 1N5817 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,890
Can Ship immediately
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$0.5930
25
$0.5240
100
$0.4060
1,000
$0.1111
2,500 +
$0.0909
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT