- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5408
Taiwan Semiconductor
1N5408
Standard Recovery Diode - 1 kV - 3 A - Single - 1.2 V - 200 A.
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Standard Recovery Diode - 1 kV - 3 A - Single - 1.2 V - 200 A.
Search Keywords: 1N5408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:1N5408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1250
Frequently Asked Questions
Is 1N5408 discontinued?
Yes, 1N5408 from Taiwan Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N5408 RoHS compliant?
Yes, 1N5408 is RoHS compliant.
What is the lead time for 1N5408?
The standard lead time for 1N5408 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.4170
25
$0.3420
100
$0.3030
500
$0.2312
1,000
$0.1322
2,500
$0.0505
5,000 +
$0.0404
Click for Quote
Log in
to unlock special pricing