Image is representational - see manufacturer specifications

Taiwan Semiconductor

1N5400G

Diode 50V 3A Automotive 2-Pin DO-201AD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diode 50V 3A Automotive 2-Pin DO-201AD
Search Keywords: 1N5400G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiwan Semiconductor
  • Part No:
    1N5400G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1250
  • Family:
    1N5400G
  • Configuration:
    Single
  • Mounting:
    Through Hole
  • Dimension:
    9.5(Max) x 5.6(Max) mm
  • Maximum Continuous Forward Current:
    3@Ta=75C A
  • Operating Temperature:
    -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5400G RoHS compliant?
Yes, 1N5400G is RoHS compliant.
What is the lead time for 1N5400G?
The standard lead time for 1N5400G is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,051
Ships today, if you order in
18 Weeks can ship 1/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4920
3,125
$0.1501
15,625
$0.1220
31,250 +
$0.1200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!