Image is representational - see manufacturer specifications

Taiwan Semiconductor

1N5399G

Diode 1KV 1.5A 2-Pin DO-15

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diode 1KV 1.5A 2-Pin DO-15
Search Keywords: 1N5399G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiwan Semiconductor
Part No: 1N5399G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3500
Mounting: Through Hole
Family: 1N5399G
Dimension: 7.6(Max) x 3.6(Max) mm
Configuration: Single
Operating Temperature: -65 to 150 °C
Maximum Continuous Forward Current: 1.5@Ta=60C A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5399G RoHS compliant?
Yes, 1N5399G is RoHS compliant.
What is the lead time for 1N5399G?
The standard lead time for 1N5399G is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,398
Can Ship immediately
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5490
25
$0.4510
100
$0.3560
500
$0.2312
1,000
$0.1322
5,000
$0.0500
7,000 +
$0.0400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!