Image is representational - see manufacturer specifications

Taiwan Semiconductor

1N5397

Diode 600V 1.5A 2-Pin DO-15

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Diode 600V 1.5A 2-Pin DO-15
Search Keywords: 1N5397
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiwan Semiconductor
Part No: 1N5397
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3500
Dimension: 7.6(Max) x 3.6(Max) mm
Family: 1N5397
Mounting: Through Hole
Maximum Continuous Forward Current: 1.5@Ta=75C A
Configuration: Single
Operating Temperature: -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5397 discontinued?
Yes, 1N5397 from Taiwan Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N5397 RoHS compliant?
Yes, 1N5397 is RoHS compliant.
What is the lead time for 1N5397?
The standard lead time for 1N5397 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,514
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1220
25
$0.1159
100
$0.0980
250
$0.0935
500
$0.0885
1,000
$0.0625
5,000
$0.0259
10,000 +
$0.0245
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!