Image is representational - see manufacturer specifications

Taiwan Semiconductor

1N5395

Diode 400V 1.5A 2-Pin DO-15

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Diode 400V 1.5A 2-Pin DO-15
Search Keywords: 1N5395
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiwan Semiconductor
Part No: 1N5395
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3500
Family: 1N5395
Mounting: Through Hole
Maximum Continuous Forward Current: 1.5@Ta=75C A
Configuration: Single
Dimension: 7.6(Max) x 3.6(Max) mm
Operating Temperature: -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5395 discontinued?
Yes, 1N5395 from Taiwan Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N5395 RoHS compliant?
Yes, 1N5395 is RoHS compliant.
What is the lead time for 1N5395?
The standard lead time for 1N5395 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,722
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0619
25,000
$0.0188
125,000
$0.0152
250,000 +
$0.0150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!