Image is representational - see manufacturer specifications

Taiwan Semiconductor

1N5393

Diode 200V 1.5A 2-Pin DO-15

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Diode 200V 1.5A 2-Pin DO-15
Search Keywords: 1N5393
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiwan Semiconductor
Part No: 1N5393
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3500
Mounting: Through Hole
Maximum Continuous Forward Current: 1.5@Ta=75C A
Operating Temperature: -65 to 150 °C
Dimension: 7.6(Max) x 3.6(Max) mm
Configuration: Single
Family: 1N5393
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5393 discontinued?
Yes, 1N5393 from Taiwan Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N5393 RoHS compliant?
Yes, 1N5393 is RoHS compliant.
What is the lead time for 1N5393?
The standard lead time for 1N5393 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,580
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0811
24,000
$0.0246
40,000 +
$0.0216
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!