Image is representational - see manufacturer specifications

Taiwan Semiconductor

1N5392

Diode 100V 1.5A 2-Pin DO-15

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Diode 100V 1.5A 2-Pin DO-15
Search Keywords: 1N5392
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiwan Semiconductor
  • Part No:
    1N5392
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Configuration:
    Single
  • Maximum Continuous Forward Current:
    1.5@Ta=75C A
  • Family:
    1N5392
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 150 °C
  • Dimension:
    7.6(Max) x 3.6(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5392 discontinued?
Yes, 1N5392 from Taiwan Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N5392 RoHS compliant?
Yes, 1N5392 is RoHS compliant.
What is the lead time for 1N5392?
The standard lead time for 1N5392 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,582
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1032
25,000
$0.0188
125,000
$0.0152
250,000 +
$0.0150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!