Image is representational - see manufacturer specifications

Taiwan Semiconductor

1N5391G

Diode 50V 1.5A 2-Pin DO-15

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diode 50V 1.5A 2-Pin DO-15
Search Keywords: 1N5391G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiwan Semiconductor
Part No: 1N5391G
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3500
Family: 1N5391G
Operating Temperature: -65 to 150 °C
Dimension: 7.6(Max) x 3.6(Max) mm
Configuration: Single
Maximum Continuous Forward Current: 1.5@Ta=60C A
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5391G RoHS compliant?
Yes, 1N5391G is RoHS compliant.
What is the lead time for 1N5391G?
The standard lead time for 1N5391G is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,997
Ships today, if you order in
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5830
25
$0.4650
100
$0.3650
500
$0.1970
1,000
$0.1577
5,000
$0.0404
7,000 +
$0.0303
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!