- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4935
Taiwan Semiconductor
1N4935
Diode Switching 200V 1A 2-Pin DO-41
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:1N4935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
5000 -
Mounting:Through Hole
-
Maximum Continuous Forward Current:1@Ta=50C A
-
Configuration:Single
-
Dimension:5.2(Max) x 2.7(Max) mm
-
Operating Temperature:-65 to 150 °C
-
Family:1N4935
-
This product is discontinued, but still in stock.