Image is representational - see manufacturer specifications

Taiwan Semiconductor

1N4007

Diode 1KV 1A 2-Pin DO-41

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Diode 1KV 1A 2-Pin DO-41
Search Keywords: 1N4007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiwan Semiconductor
Part No: 1N4007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Configuration: Single
Dimension: 5.2(Max) x 2.7(Max) mm
Operating Temperature: -65 to 150 °C
Family: 1N4007
Maximum Continuous Forward Current: 1@Ta=75C A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4007 discontinued?
Yes, 1N4007 from Taiwan Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N4007 RoHS compliant?
Yes, 1N4007 is RoHS compliant.
What is the lead time for 1N4007?
The standard lead time for 1N4007 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 504
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.05
25
$0.78
50
$0.65
100
$0.49
500
$0.36
1,000 +
$0.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!