Image is representational - see manufacturer specifications

Taiwan Semiconductor

1N4006

Diode 800V 1A 2-Pin DO-41

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Diode 800V 1A 2-Pin DO-41
Search Keywords: 1N4006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiwan Semiconductor
Part No: 1N4006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Family: 1N4006
Operating Temperature: -65 to 150 °C
Dimension: 5.2(Max) x 2.7(Max) mm
Mounting: Through Hole
Maximum Continuous Forward Current: 1@Ta=75C A
Configuration: Single
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4006 discontinued?
Yes, 1N4006 from Taiwan Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N4006 RoHS compliant?
Yes, 1N4006 is RoHS compliant.
What is the lead time for 1N4006?
The standard lead time for 1N4006 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7510
25
$0.6990
50
$0.4900
100
$0.2215
1,000
$0.0998
5,000
$0.0263
10,000
$0.0242
25,000 +
$0.0210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!