- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- W06M
Taitron Components
W06M
Diode Rectifier Bridge Single 600V 1.5A 4-Pin WOB
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Diode Rectifier Bridge Single 600V 1.5A 4-Pin WOB
Search Keywords: W06M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taitron Components |
| Part No: | W06M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
250 |
Frequently Asked Questions
Is W06M RoHS compliant?
Yes, W06M is RoHS compliant.
What is the lead time for W06M?
The standard lead time for W06M is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
250
$0.127
500
$0.121
1,000
$0.115
2,000 +
$0.109
Click for Quote
Log in
to unlock special pricing