- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UF4005
Taitron Components
UF4005
Diode Ultra Fast Recovery Rectifier 600V 1A 2-Pin DO-41 T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Ultra Fast Recovery Rectifier 600V 1A 2-Pin DO-41 T/R
Search Keywords: UF4005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:UF4005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is UF4005 RoHS compliant?
Yes, UF4005 is RoHS compliant.
What is the lead time for UF4005?
The standard lead time for UF4005 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,741
Can Ship immediately
Buy all 1,741 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1741
Minimum Order Quantity:
5000
Order Increment:
5000
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$0.0263
5,000
$0.0239
10,000
$0.0223
20,000
$0.0209
40,000 +
$0.0204
Click for Quote
Log in
to unlock special pricing