- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- TZMC5V6
TZMC5V6
Taitron Components
Diode Zener Single 5.6V 5% 500mW 2-Pin Mini-MELF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode Zener Single 5.6V 5% 500mW 2-Pin Mini-MELF
Search Keywords: TZMC5V6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:TZMC5V6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
2500 -
Maximum Voltage Regulation:N/A
-
Supplier Package:Mini-MELF
-
Packaging:N/A
-
Nominal Zener Voltage:5.6 V
-
Mounting:Surface Mount
-
Maximum Power Dissipation:500 mW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,500
$0.0414
5,000
$0.0192
7,500
$0.0190
10,000 +
$0.0188
Click for Quote
Log in
to unlock special pricing