- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- TU604
Taitron Components
TU604
Standard Bridge Rectifiers, 6.0A 400V, in RS-6 PKG, UL Marking
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Standard Bridge Rectifiers, 6.0A 400V, in RS-6 PKG, UL Marking
Search Keywords: TU604
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taitron Components |
| Part No: | TU604 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
400 |
Frequently Asked Questions
Is TU604 RoHS compliant?
Yes, TU604 is RoHS compliant.
What is the lead time for TU604?
The standard lead time for TU604 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
237
Can Ship immediately
Minimum Order Quantity:
20
22 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
20
$0.316
25
$0.310
100
$0.303
250
$0.297
500 +
$0.291
Click for Quote
Log in
to unlock special pricing