- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- TSR350
TSR350
Taitron Components
Schottky Barrier Rectifier - 3A - 50V - Vf<=0.7V - DO-201AD Package.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Schottky Barrier Rectifier - 3A - 50V - Vf<=0.7V - DO-201AD Package.
Search Keywords: TSR350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:TSR350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1250
Order Increment:
1250
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1,250
$0.1279
2,500
$0.1181
5,000
$0.0988
10,000 +
$0.0960
Click for Quote
Log in
to unlock special pricing