- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- TS200G
Taitron Components
TS200G
Glass Passivated Bridge Rectifiers, 1.0A 50V, in TS PKG
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Glass Passivated Bridge Rectifiers, 1.0A 50V, in TS PKG
Search Keywords: TS200G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taitron Components |
| Part No: | TS200G |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
250 |
Frequently Asked Questions
Is TS200G RoHS compliant?
No, TS200G is not RoHS compliant.
What is the lead time for TS200G?
The standard lead time for TS200G is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
30
22 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
30
$0.207
50
$0.203
100
$0.199
250
$0.195
500 +
$0.191
Click for Quote
Log in
to unlock special pricing