- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- TF602
Taitron Components
TF602
Diode Switching 100V 6A 2-Pin Case T-6
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Diode Switching 100V 6A 2-Pin Case T-6
Search Keywords: TF602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:TF602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
400 -
Dimension:9.1(Max) x 7.2(Max) mm
-
Configuration:Single
-
Operating Temperature:-55 to 150 °C
-
Mounting:Through Hole
-
Family:TF602
-
Maximum Power Dissipation:N/A
-
Operating Junction Temperature:-55 to 150 °C
-
Maximum Continuous Forward Current:6 A
Product Guides
+
Frequently Asked Questions
Is TF602 RoHS compliant?
Yes, TF602 is RoHS compliant.
What is the lead time for TF602?
The standard lead time for TF602 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
22 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
400
$0.103
800
$0.098
1,600
$0.093
3,200 +
$0.089
Click for Quote
Log in
to unlock special pricing