- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- TB352
TB352
Taitron Components
Single-Phase Bridge Rectifier - 35A - 200V - TB35 Package.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Single-Phase Bridge Rectifier - 35A - 200V - TB35 Package.
Search Keywords: TB352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:TB352
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$16.60
25
$6.23
50
$4.15
100
$3.72
250
$3.46
500
$3.23
1,000 +
$2.15
Click for Quote
Log in
to unlock special pricing