- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- T2A100
T2A100
Taitron Components
Standard Rectifier - 2A - 1000V - DO-15 Package.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Standard Rectifier - 2A - 1000V - DO-15 Package.
Search Keywords: T2A100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:T2A100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Ships today, if you order in
Buy all 230 in-stock or the regular minimum order quantity of 270
Stock lot only:
230
Minimum Order Quantity:
270
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$0.1019
270
$0.0926
500
$0.0880
1,000
$0.0629
2,500
$0.0489
5,000
$0.0400
10,000 +
$0.0324
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT