- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- T10A100L
T10A100L
Taitron Components
Standard Rectifier - 10A - 1000V - P600 PKG.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Standard Rectifier - 10A - 1000V - P600 PKG.
Search Keywords: T10A100L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:T10A100L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
70
$0.680
100
$0.463
250
$0.360
500
$0.270
1,000
$0.242
2,500 +
$0.219
Click for Quote
Log in
to unlock special pricing