help desk software

Diode TVS Single Uni-Dir 15V 600W 2-Pin SMB

+ see all

ACESSÓRIOS Notify Me

Não Conformidade
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Diode TVS Single Uni-Dir 15V 600W 2-Pin SMB
Search Keywords: SMBJ15A
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Taitron Components
  • Número do item:
    SMBJ15A
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 2,225
Pode ser enviado imediatamente You may purchase in-stock quantity up to 2,225
min Ordem:
3000
Available in less than min:
2225
Multiple:
3000
22 Weeks Pode enviar 27/4/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$0.0869
3 000
$0.0790
6 000
$0.0770
12 000
$0.0760
24 000 +
$0.0740
Click for Quote
Conecte-se para desbloquear preços especiais