- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6KE18A
P6KE18A
Taitron Components
Diode TVS Single Uni-Dir 15.3V 600W 2-Pin DO-15
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Uni-Dir 15.3V 600W 2-Pin DO-15
Search Keywords: P6KE18A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:P6KE18A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500090
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:7.6(Max) x 3.6(Max) mm
-
Maximum Clamping Voltage:25.2 V
-
Configuration:Single
-
Family:P6KE18A
-
Maximum Peak Pulse Current:24.2 A
-
Direction Type:Uni-Directional
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,000
$0.074
8,000
$0.072
16,000
$0.071
32,000 +
$0.069
Click for Quote
Log in
to unlock special pricing