- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MURA160
MURA160
Taitron Components
Diode Switching 600V 1A 2-Pin SMA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 600V 1A 2-Pin SMA
Search Keywords: MURA160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:MURA160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Operating Temperature:-65 to 175 °C
-
Maximum Continuous Forward Current:1 A
-
Operating Junction Temperature:-65 to 175 °C
-
Dimension:4.5(Max) x 2.79(Max) x 2.09(Max) mm
-
Maximum Power Dissipation:N/A
-
Mounting:Surface Mount
-
Family:MURA160
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
50
$1.4400
100
$0.9190
500
$0.2149
1,000
$0.1727
2,000 +
$0.1615
Click for Quote
Log in
to unlock special pricing