- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MUR160
MUR160
Taitron Components
Diode Switching 600V 1A 2-Pin DO-15
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode Switching 600V 1A 2-Pin DO-15
Search Keywords: MUR160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:MUR160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
4000 -
Configuration:Single
-
Dimension:7.6(Max) x 3.6(Max) mm
-
Mounting:Through Hole
-
Maximum Continuous Forward Current:1@Ta=120C A
-
Operating Temperature:-65 to 175 °C
-
Family:MUR160
-
Maximum Power Dissipation:N/A
-
Operating Junction Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,000
$0.063
8,000
$0.059
16,000
$0.055
32,000 +
$0.054
Click for Quote
Log in
to unlock special pricing