- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- MB356G
Taitron Components
MB356G
Glass Passivated Bridge Rectifiers, 35A 600V, in KBPC PKG(High
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Glass Passivated Bridge Rectifiers, 35A 600V, in KBPC PKG(High
Search Keywords: MB356G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taitron Components |
| Part No: | MB356G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is MB356G RoHS compliant?
Yes, MB356G is RoHS compliant.
What is the lead time for MB356G?
The standard lead time for MB356G is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
10
$1.23
25
$1.20
100
$1.18
250
$1.16
500 +
$1.13
Click for Quote
Log in
to unlock special pricing