- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- MB3510
Taitron Components
MB3510
Diode Rectifier Bridge - Single - 1KV - 35A - 4-Pin - MB-35.
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Diode Rectifier Bridge - Single - 1KV - 35A - 4-Pin - MB-35.
Search Keywords: MB3510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:MB3510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is MB3510 RoHS compliant?
Yes, MB3510 is RoHS compliant.
What is the lead time for MB3510?
The standard lead time for MB3510 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 50
Stock lot only:
7
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$3.674
50
$3.340
100
$3.160
200
$3.020
400 +
$2.860
Click for Quote
Log in
to unlock special pricing