- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- MB258
Taitron Components
MB258
Standard Bridge Rectifiers, 25A 800V, in MB35W PKG, Metal Case,
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Standard Bridge Rectifiers, 25A 800V, in MB35W PKG, Metal Case,
Search Keywords: MB258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:MB258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier's Standard Package:
50
Frequently Asked Questions
Is MB258 RoHS compliant?
Yes, MB258 is RoHS compliant.
What is the lead time for MB258?
The standard lead time for MB258 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
22 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
4
$13.73
25
$5.15
50
$3.43
100
$3.07
250
$2.86
500
$2.68
1,000 +
$2.61
Click for Quote
Log in
to unlock special pricing